Cart

STM32F101RDT6TR

ST STM32F101RDT6TR

image shown is a representation only

ST

Cortex M3 384K LQFP64 85°C
Supplier: STMicroelectronics
Matchcode: STM32F101RDT6TR $
Rutronik No.: ICMCU25206
Unit Pack: 1000
MOQ: 1000
package: LQFP64
Packaging: REEL
In Stock
4.04 $
4,040.00 $

Parameter

Bus width
32 bit
ROM Size
384 KByte
RAM Size
48000 Byte
Digital I/O
51 pins
Package
LQFP64
T(A)max
85 °C
ROM-Type
FLASH
T(A)min
-40 °C
max Timer Resol
16 bit
Frequency (max)
36 MHz
max No.Timer
6
SPI No.
3
I²C No.
2
max No.ADC
16 channels
max ADC Resol.
12 bit
U(cc) min
2.0 V
U(cc) max
3.6 V
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
UART No.
5
ECCN
3A991A2
Customs Tariff No.
85423190000
Country
Malaysia
ABC-Code
A
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?