Cart

STM32F101CBT6

ST STM32F101CBT6

image shown is a representation only

ST

Cortex M3 128K LQFP48 85°C
Supplier: STMicroelectronics
Matchcode: STM32F101CBT6
Rutronik No.: ICMCU16366
Unit Pack: 250
MOQ: 250
package: LQFP48
Packaging: TRAY
Soon available
3.17 $
792.50 $

Prices

250 3.17 $
500 2.85 $

Cortex M3 128K LQFP48 85°C Description

Mainstream Access line, ARM Cortex-M3 MCU with 128 Kbytes Flash, 36 MHz CPU

Parameter

Bus width
32 bit
ROM Size
128 KByte
RAM Size
16000 Byte
Digital I/O
37 pins
Package
LQFP48
T(A)max
85 °C
ROM-Type
FLASH
T(A)min
-40 °C
Frequency (max)
36 MHz
max No.Timer
3
SPI No.
2
I²C No.
2
max No. PWM
12
max No.ADC
10 channels
max ADC Resol.
12 bit
U(cc) min
2.0 V
U(cc) max
3.6 V
Automotive
NO
Leadfree Defin.
10
Packaging
TRAY
UART No.
3
ECCN
3A991A2
Customs Tariff No.
85423190000
Country
Malaysia
ABC-Code
A
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?