Cart

STM32F101C6T6A

ST STM32F101C6T6A

image shown is a representation only

ST

Cortex M3 32K LQFP48 85°C
Supplier: STMicroelectronics
Matchcode: STM32F101C6T6A
Rutronik No.: ICMCU17261
Unit Pack: 250
MOQ: 1500
package: LQFP48
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
2.37 $
3,555.00 $

Cortex M3 32K LQFP48 85°C Description

Mainstream Access line, ARM Cortex-M3 MCU with 32 Kbytes Flash, 36 MHz CPU

Parameter

Bus width
32 bit
ROM Size
32 KByte
RAM Size
6144 Byte
Digital I/O
37 pins
Package
LQFP48
T(A)max
85 °C
T(A)min
-40 °C
ROM-Type
FLASH
Frequency (max)
36 MHz
max No.Timer
2
SPI No.
1
I²C No.
1
max No. PWM
8
max No.ADC
10 channels
max ADC Resol.
12 bit
U(cc) min
2.0 V
U(cc) max
3.6 V
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
UART No.
2
ECCN
3A991A2
Customs Tariff No.
85423190000
Country
China
ABC-Code
A
Supplier Leadtime
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?