Cart

STM32F100VDT6B

ST STM32F100VDT6B

image shown is a representation only

ST

Cortex M3 384K LQFP100 85°C
Supplier: STMicroelectronics
Matchcode: STM32F100VDT6B
Rutronik No.: ICMCU21203
Unit Pack: 90
MOQ: 540
package: LQFP100
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
4.67 $
2,521.80 $

Prices

540 4.67 $
720 4.29 $

Cortex M3 384K LQFP100 85°C Description

Mainstream Value line, ARM Cortex-M3 MCU with 384 Kbytes Flash, 24 MHz CPU, motor control and CEC functions

Parameter

Bus width
32 bit
ROM Size
384 KByte
RAM Size
32768 Byte
Digital I/O
80 pins
Package
LQFP100
T(A)max
85 °C
T(A)min
-40 °C
ROM-Type
FLASH
max Timer Resol
16 bit
Frequency (max)
24 MHz
max No.Timer
16
SPI No.
3
I²C No.
2
max No. PWM
31
max No.ADC
16 channels
max ADC Resol.
12 bit
U(cc) min
2.0 V
U(cc) max
3.6 V
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
UART No.
3
ECCN
EAR99
Customs Tariff No.
85423190000
Country
Philippines
ABC-Code
A
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?