Cart

STM32F100RCT6BTR

ST STM32F100RCT6BTR

image shown is a representation only

ST

Cortex M3 256K LQFP64 85°C
Supplier: STMicroelectronics
Matchcode: STM32F100RCT6BTR
Rutronik No.: ICMCU20040
Unit Pack: 1000
MOQ: 1000
package: LQFP64
Packaging: REEL
In Stock
3.20 $
3,200.00 $

Parameter

Bus width
32 bit
ROM Size
256 KByte
RAM Size
24576 Byte
Digital I/O
51 pins
Package
LQFP64
T(A)max
85 °C
T(A)min
-40 °C
ROM-Type
FLASH
Frequency (max)
24 MHz
max No.Timer
11
SPI No.
3
I²C No.
2
max No. PWM
26
max No.ADC
16 channels
max ADC Resol.
12 bit
U(cc) min
2.0 V
U(cc) max
3.6 V
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
UART No.
5
ECCN
EAR99
Customs Tariff No.
85423190000
Country
China
ABC-Code
A
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?