Cart

STM32F100R8T6B

ST STM32F100R8T6B

image shown is a representation only

ST

Cortex M3 64K LQFP64 85°C
Supplier: STMicroelectronics
Matchcode: STM32F100R8T6B
Rutronik No.: ICMCU18943
Unit Pack: 160
MOQ: 160
package: LQFP64
Packaging: TRAY
In Stock
3.74 $
598.40 $

Prices

160 3.74 $
320 3.43 $

Cortex M3 64K LQFP64 85°C Description

Mainstream Value line, ARM Cortex-M3 MCU with 64 Kbytes Flash, 24 MHz CPU, motor control and CEC functions

Parameter

Bus width
32 bit
ROM Size
64 KByte
RAM Size
8192 Byte
Digital I/O
51 pins
Package
LQFP64
T(A)max
85 °C
ROM-Type
FLASH
T(A)min
-40 °C
Frequency (max)
24 MHz
max No.Timer
7
SPI No.
2
I²C No.
2
max No. PWM
12
max No.ADC
16 channels
max ADC Resol.
12 bit
U(cc) min
2.0 V
U(cc) max
3.6 V
Automotive
NO
Leadfree Defin.
10
Packaging
TRAY
UART No.
3
ECCN
EAR99
Customs Tariff No.
85423190000
Country
Malaysia
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?