Cart

STM32F091RCT6TR

ST STM32F091RCT6TR

image shown is a representation only

ST

Cortex M0 256K LQFP64 85°C
Supplier: STMicroelectronics
Matchcode: STM32F091RCT6TR
Rutronik No.: ICMCU25658
Unit Pack: 1000
MOQ: 1000
package: LQFP64
Packaging: REEL
On request
2.92 $
2,920.00 $

Parameter

Bus width
32 bit
ROM Size
256 KByte
RAM Size
32768 Byte
Digital I/O
51 pins
Package
LQFP64
T(A)max
85 °C
T(A)min
-40 °C
ROM-Type
FLASH
max Timer Resol
32 bit
CAN No.
1
USB
1
Frequency (max)
48 MHz
max No.Timer
9
SPI No.
2
I²C No.
2
max No. PWM
21
max No.ADC
19 channels
max ADC Resol.
12 bit
U(cc) min
2.0 V
U(cc) max
3.6 V
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
UART No.
8
Customs Tariff No.
85423190000
Country
China
ABC-Code
A
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?