Cart

STM32F091RCT6

ST STM32F091RCT6

image shown is a representation only

ST

Cortex M0 256K LQFP64 85°C
Supplier: STMicroelectronics
Matchcode: STM32F091RCT6
Rutronik No.: ICMCU23017
Unit Pack: 1
MOQ: 160
package: LQFP64
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
Soon available
4.72 $
755.20 $

Prices

160 4.72 $
180 4.27 $
360 3.91 $
540 3.58 $
720 3.33 $

Parameter

Bus width
32 bit
ROM Size
256 KByte
RAM Size
32768 Byte
Digital I/O
51 pins
Package
LQFP64
T(A)max
85 °C
T(A)min
-40 °C
ROM-Type
FLASH
max Timer Resol
32 bit
CAN No.
1
USB
1
Frequency (max)
48 MHz
max No.Timer
9
SPI No.
2
I²C No.
2
max No. PWM
21
max No.ADC
19 channels
max ADC Resol.
12 bit
U(cc) min
2.0 V
U(cc) max
3.6 V
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
UART No.
8
ECCN
3A991A2
Customs Tariff No.
85423190000
Country
China
ABC-Code
A
Supplier Leadtime
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?