Cart

STM32F070C6T6

ST STM32F070C6T6

image shown is a representation only

ST

Cortex M0 32K LQFP48 85°C
Supplier: STMicroelectronics
Matchcode: STM32F070C6T6
Rutronik No.: ICMCU25195
Unit Pack: 250
MOQ: 250
package: LQFP48
Packaging: TRAY
In Stock
1.68 $
420.00 $

Prices

250 1.68 $
500 1.63 $
750 1.47 $

Parameter

Bus width
32 bit
ROM Size
32 KByte
RAM Size
16384 Byte
Digital I/O
37 pins
Package
LQFP48
T(A)max
85 °C
ROM-Type
FLASH
T(A)min
-40 °C
max Timer Resol
32 bit
CAN No.
1
USB
1
Frequency (max)
48 MHz
max No.Timer
9
SPI No.
2
I²C No.
2
max No. PWM
21
max No.ADC
13 channels
max ADC Resol.
12 bit
U(cc) min
2.0 V
U(cc) max
3.6 V
Automotive
NO
Leadfree Defin.
10
Packaging
TRAY
UART No.
4
ECCN
3A991A2
Customs Tariff No.
85423190000
Country
China
ABC-Code
B
Supplier Lead time
99 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?