Cart

STM32F051K8U6TR

ST STM32F051K8U6TR

image shown is a representation only

ST

Cortex M0 64K UFQFPN32 85°C
Supplier: STMicroelectronics
Matchcode: STM32F051K8U6TR $
Rutronik No.: ICMCU25441
Unit Pack: 3000
MOQ: 3000
package: UFQFPN32
Packaging: REEL
In Stock
1.42 $
4,260.00 $

Parameter

Bus width
32 bit
ROM Size
64 KByte
RAM Size
8192 Byte
Digital I/O
27 pins
Package
UFQFPN32
T(A)max
85 °C
T(A)min
-40 °C
ROM-Type
FLASH
Frequency (max)
48 MHz
max No.Timer
8
SPI No.
1
I²C No.
1
max No. PWM
21
max No.ADC
16 channels
max ADC Resol.
12 bit
U(cc) min
2.0 V
U(cc) max
3.6 V
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
UART No.
2
ECCN
EAR99
Customs Tariff No.
85423190000
Country
China
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?