Cart

STM32F030R8T6

ST STM32F030R8T6

image shown is a representation only

ST

Cortex M0 64K LQFP64 85°C
Supplier: STMicroelectronics
Matchcode: STM32F030R8T6
Rutronik No.: ICMCU21878
Unit Pack: 160
MOQ: 160
package: LQFP64
Packaging: TRAY
Soon available
1.82 $
291.20 $

Prices

160 1.82 $
320 1.75 $
480 1.55 $
640 1.36 $

Cortex M0 64K LQFP64 85°C Description

Entry-level ARM Cortex-M0 Value line MCU with 64 Kbytes Flash, 48 MHz CPU

Parameter

Bus width
32 bit
ROM Size
64 KByte
RAM Size
8192 Byte
Digital I/O
55 pins
Package
LQFP64
T(A)max
85 °C
T(A)min
-40 °C
ROM-Type
FLASH
max Timer Resol
16 bit
Frequency (max)
48 MHz
max No.Timer
8
SPI No.
2
I²C No.
2
max No. PWM
6
max No.ADC
18 channels
max ADC Resol.
12 bit
U(cc) min
2.4 V
U(cc) max
3.6 V
Automotive
NO
Leadfree Defin.
10
Packaging
TRAY
UART No.
2
ECCN
3A991A2
Customs Tariff No.
85423190000
Country
Taiwan
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?