Cart

STM32F030K6T6

ST STM32F030K6T6

image shown is a representation only

ST

Cortex M0 32K LQFP32 85°C
Supplier: STMicroelectronics
Matchcode: STM32F030K6T6
Rutronik No.: ICMCU22532
Unit Pack: 250
MOQ: 250
package: LQFP32
Packaging: TRAY
In Stock
1.28 $
320.00 $

Prices

250 1.28 $
500 1.23 $
750 1.0844 $

Cortex M0 32K LQFP32 85°C Description

Entry-level ARM Cortex-M0 Value line MCU with 32 Kbytes Flash, 48 MHz CPU

Parameter

Bus width
32 bit
ROM Size
32 KByte
RAM Size
4096 Byte
Digital I/O
27 pins
Package
LQFP32
T(A)max
85 °C
T(A)min
-40 °C
ROM-Type
FLASH
max Timer Resol
16 bit
Frequency (max)
48 MHz
max No.Timer
4
SPI No.
1
I²C No.
1
max No. PWM
21
max No.ADC
1 channels
max ADC Resol.
12 bit
U(cc) min
2.4 V
U(cc) max
3.6 V
Automotive
NO
Leadfree Defin.
10
Packaging
TRAY
UART No.
1
ECCN
3A991A2
Customs Tariff No.
85423190000
Country
Taiwan
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?