Cart

STM32F030CCT6

ST STM32F030CCT6

image shown is a representation only

ST

Cortex M0 256K LQFP48 85°C
Supplier: STMicroelectronics
Matchcode: STM32F030CCT6
Rutronik No.: ICMCU24856
Unit Pack: 250
MOQ: 1500
package: LQFP48
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
2.05 $
3,075.00 $

Parameter

Bus width
32 bit
ROM Size
256 KByte
RAM Size
4096 Byte
Digital I/O
39 pins
Package
LQFP48
T(A)max
85 °C
T(A)min
-40 °C
ROM-Type
FLASH
max Timer Resol
16 bit
Frequency (max)
48 MHz
max No.Timer
5
SPI No.
1
I²C No.
1
max No. PWM
21
max No.ADC
12 channels
max ADC Resol.
12 bit
U(cc) min
2.4 V
U(cc) max
3.6 V
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
UART No.
1
ECCN
3A991A2
Customs Tariff No.
85423190000
Country
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?