Cart

STM32373C-EVAL

ST STM32373C-EVAL

image shown is a representation only

ST

Eval Board STM32373 1024KB
Supplier: STMicroelectronics
Matchcode: STM32373C-EVAL
Rutronik No.: TOOL3468
Unit Pack: 1
MOQ: 3
package: HardWare
Packaging: INDIVIDUAL
On request
300.28 $
900.84 $

Eval Board STM32373 1024KB Description

Evaluation board for STM32F373xx microcontrollers

Parameter

Developmenttool
EVALBOARD
Automotive
NO
Package
HardWare
Leadfree Defin.
10
Packaging
INDIVIDUAL
ECCN
5A991B1
Customs Tariff No.
85437090990
Country
Malaysia
ABC-Code
A
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?