Cart

STM32303E-EVAL

ST STM32303E-EVAL

image shown is a representation only

ST

Eval Board STM32303
Supplier: STMicroelectronics
Matchcode: STM32303E-EVAL
Rutronik No.: TOOL4172
Unit Pack: 1
MOQ: 1
package: HardWare
Packaging: INDIVIDUAL
On request
300.47 $
300.47 $

Parameter

Developmenttool
EVALBOARD
Automotive
NO
Package
HardWare
Leadfree Defin.
4
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85437090990
Country
Malaysia
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?