Cart

STM3221G-EVAL

ST

Evaluation board STM32F217
Supplier: STMicroelectronics
Matchcode: STM3221G-EVAL
Rutronik No.: TOOL4121
Unit Pack: 1
MOQ: 2
package: HardWare
Packaging: INDIVIDUAL
On request
420.98 $
841.96 $

Evaluation board STM32F217 Description

Evaluation board for STM32 F2 series - with STM32F217IG MCU

Parameter

Developmenttool
EVALBOARD
Automotive
NO
Package
HardWare
Leadfree Defin.
4
Packaging
INDIVIDUAL
ECCN
5A992C
Customs Tariff No.
85437090990
Country
Malaysia
ABC-Code
A
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?