Cart

STM1818SWX7F

ST STM1818SWX7F

image shown is a representation only

ST

SUPERVISOR 2,88V 4µA SOT23-3
Supplier: STMicroelectronics
Matchcode: STM1818SWX7F
Rutronik No.: ICREF1044
Unit Pack: 3000
MOQ: 6000
package: SOT23-3
Packaging: REEL
Topseller
On request
0.165 $
990.00 $

Prices

6,000 0.165 $
12,000 0.1627 $
18,000 0.1603 $
24,000 0.1579 $

SUPERVISOR 2,88V 4µA SOT23-3 Description

Low Power Reset Circuit

Parameter

Automotive
NO
Package
SOT23-3
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
B
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?