Cart

STM1061N34WX6F

ST STM1061N34WX6F

image shown is a representation only

ST

SUPERVISOR 3,40V LOW SOT23-3
Supplier: STMicroelectronics
Matchcode: STM1061N34WX6F
Rutronik No.: ICSPR9333
Unit Pack: 3000
MOQ: 6000
package: SOT23-3
Packaging: REEL
On request
0.1514 $
908.40 $

Prices

6,000 0.1514 $
12,000 0.1488 $
18,000 0.1449 $
24,000 0.141 $

SUPERVISOR 3,40V LOW SOT23-3 Description

Low power voltage detector

Parameter

Reference type
SUPERVISOR
Tolerance
2 V
Supply voltage
5.5 ppm/°C
V out
3.4 V
Package
SOT23-3
Automotive
NO
Reset-Output
-40 °C
Op.temp.R.min
85 °C
ShortCirc.prot.
0.7 V
Supply-current
6.0 V
Op.temp.R.max
SMD
Type
9 mm²
Leadfree Defin.
10
Packaging
REEL
Customs Tariff No.
85423990000
Country
Malaysia
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?