Cart

STM1061N29WX6F

ST

VOLTAGE DETECTOR SOT23-3
Supplier: STMicroelectronics
Matchcode: STM1061N29WX6F
Rutronik No.: ICSPR7796
Unit Pack: 3000
MOQ: 6000
package: 85
Packaging: REEL
On request
0.178 $
1,068.00 $

Prices

6,000 0.178 $
12,000 0.175 $
18,000 0.1704 $
24,000 0.1658 $

VOLTAGE DETECTOR SOT23-3 Description

Low power voltage detector

Parameter

Supply voltage
5.5 ppm/°C
Package
85
Automotive
-40
Reset-Output
OPEN DRAIN °C
Op.temp.R.max
0.9
Type
DETECTOR mm²
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?