Cart

STM1061N25WX6F

ST STM1061N25WX6F

image shown is a representation only

ST

SUPERVISOR 2,5V LOW SOT23-3
Supplier: STMicroelectronics
Matchcode: STM1061N25WX6F
Rutronik No.: ICSPR8889
Unit Pack: 3000
MOQ: 6000
package: SOT23-3
Packaging: REEL
On request
0.1211 $
726.60 $

Prices

6,000 0.1211 $
12,000 0.1188 $
24,000 0.1177 $

SUPERVISOR 2,5V LOW SOT23-3 Description

Low power voltage detector

Parameter

Reset threshold
2.5 V
Automotive
NO
Package
SOT23-3
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
B
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?