Cart

STM1061N25WX6F

ST STM1061N25WX6F

image shown is a representation only

ST

SUPERVISOR 2,5V LOW SOT23-3
Supplier: STMicroelectronics
Matchcode: STM1061N25WX6F
Rutronik No.: ICSPR8889
Unit Pack: 3000
MOQ: 6000
package: SOT23-3
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.1604 $
962.40 $

Prices

6,000 0.1604 $
12,000 0.1523 $
51,000 0.1469 $

SUPERVISOR 2,5V LOW SOT23-3 Description

Low power voltage detector

Parameter

Type
SUPERVISOR mm²
Tolerance
2 V
Reset-Output
OPEN DRAIN °C
Supply-current
0.9 V
Supply voltage
5.5 ppm/°C
Op.temp.R.min
-40 °C
Op.temp.R.max
85
Automotive
NO
Package
SOT23-3
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
B
Supplier Leadtime
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?