Cart

STM1061N23WX6F

ST STM1061N23WX6F

image shown is a representation only

ST

DETECTOR 2,3V 9µA SOT23-3
Supplier: STMicroelectronics
Matchcode: STM1061N23WX6F
Rutronik No.: ICSPR8006
Unit Pack: 3000
MOQ: 6000
package: SOT23-3
Packaging: REEL
Topseller
   Please login or register for custom pricing and delivery terms.
On request
0.1611 $
966.60 $

Prices

6,000 0.1611 $
12,000 0.1529 $
51,000 0.1475 $

DETECTOR 2,3V 9µA SOT23-3 Description

Low power voltage detector

Parameter

Tolerance
2.3 V
Package
SOT23-3
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
B
Supplier Leadtime
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?