Cart

STM1061N19WX6F

ST STM1061N19WX6F

image shown is a representation only

ST

DETECTOR 2,2V 9µA SOT23-3
Supplier: STMicroelectronics
Matchcode: STM1061N19WX6F
Rutronik No.: ICREF1031
Unit Pack: 3000
MOQ: 6000
package: SOT23-3
Packaging: REEL
On request
0.1509 $
905.40 $

DETECTOR 2,2V 9µA SOT23-3 Description

Low power voltage detector

Parameter

Supply voltage
5.5 ppm/°C
Package
SOT23-3
Automotive
NO
Op.temp.R.min
-40 °C
Op.temp.R.max
85
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
B
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?