Cart

STM1061N16WX6F

ST STM1061N16WX6F

image shown is a representation only

ST

DETECTOR 1,6V 9µA SOT23-3
Supplier: STMicroelectronics
Matchcode: STM1061N16WX6F
Rutronik No.: ICSPR8172
Unit Pack: 3000
MOQ: 3000
package: SOT23-3
Packaging: REEL
In Stock
0.1701 $
510.30 $

Prices

3,000 0.1701 $
6,000 0.1312 $
12,000 0.1288 $
24,000 0.1276 $

DETECTOR 1,6V 9µA SOT23-3 Description

Low power voltage detector

Parameter

Automotive
NO
Package
SOT23-3
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
B
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?