Cart

STM1001LWX6F

ST STM1001LWX6F

image shown is a representation only

ST

SUPERVISOR 4,63V 6µA SOT23-3
Supplier: STMicroelectronics
Matchcode: STM1001LWX6F
Rutronik No.: ICSPR7525
Unit Pack: 3000
MOQ: 6000
package: SOT23
Packaging: REEL
On request
0.2042 $
1,225.20 $

Prices

6,000 0.2042 $
12,000 0.2025 $
18,000 0.2008 $
24,000 0.1991 $

SUPERVISOR 4,63V 6µA SOT23-3 Description

Active Low, Open Drain

Parameter

Reference type
OPENDRAIN
Tolerance
4.63 V
Supply voltage
5.5 ppm/°C
Package
SOT23
Automotive
NO
Reset-Output
-40 °C
Op.temp.R.min
85 °C
ShortCirc.prot.
0.3 V
Supply-current
7.0 V
Op.temp.R.max
SMD
Type
8 mm²
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
Supplier Lead time
26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?