Cart

STLUX385ATR

ST STLUX385ATR

image shown is a representation only

ST

LEDDr DIGITAL 96MHz DALI TSSOP
Supplier: STMicroelectronics
Matchcode: STLUX385ATR
Rutronik No.: LEDDRV1504
Unit Pack: 1
MOQ: 1
package: TSSOP-38
Packaging: INDIVIDUAL
In Stock
3.97 $
3.97 $
Article with this quantity is not orderable.

LEDDr DIGITAL 96MHz DALI TSSOP Description

Digital controller for lighting and power supply applications

Parameter

Type
DALI
Package
TSSOP-38
Automotive
NO
Packaging
INDIVIDUAL
T(A)min
-40 °
Leadfree Defin.
10
f(s)
96000 Hz
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Morocco
Supplier Lead time
26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?