Cart

STLUX385A

ST

DC-DC TSSOP-38 SMD
Supplier: STMicroelectronics
Matchcode: STLUX385A
Rutronik No.: ICPWM7593
Unit Pack: 50
MOQ: 1000
package: TSSOP-38
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
3.05 €
3,050.00 €
There is a possibility to ask for a special quote for the requested quantity. We will ask the manufacturer for a quote as soon as you insert the parts into the request cart and send us the request.

Parameter

Type
DC-DC
f(s)
96000 Hz
T(A) min
-25 °C
T(A) max
105 °C
Automotive
NO
package
TSSOP-38
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
A
Supplier Leadtime
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?