Cart

STLUX285A

ST STLUX285A

image shown is a representation only

ST

LEDDr DIGITAL 96MHz DALI TSSOP
Supplier: STMicroelectronics
Matchcode: STLUX285A
Rutronik No.: LEDDRV1489
Unit Pack: 50
MOQ: 1000
package: TSSOP-28
Packaging: TUBE
On request
2.86 $
2,860.00 $

Parameter

Type
DALI
Package
TSSOP-28
Automotive
NO
T(A)max
105 °
Packaging
TUBE
T(A)min
-40 °
Leadfree Defin.
RoHS-conform
f(s)
96000 Hz
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Morocco
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?