Cart

STLQ50C18R

ST

LDO VREG 1.8V 50mA 3µA SOT323-5
Supplier: STMicroelectronics
Matchcode: STLQ50C18R
Rutronik No.: ICSPR9302
Unit Pack: 3000
MOQ: 3000
package: SOT323-5
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.4459 $
1,337.70 $

Prices

3,000 0.4459 $
6,000 0.4006 $
9,000 0.393 $

LDO VREG 1.8V 50mA 3µA SOT323-5 Description

50mA, 3µA Supply current low drop linear regulator

Parameter

Mode
POS
Output Voltage
1.8 V
Output current
0.05 A
Input Voltage
5 V
Package
SOT323-5
Automotive
NO
Dropout Voltage
200 mV
Op.Temp R.min
-40 °C
Quiescent curre
0.3 mA
Op.Temp R.max
150 °C
Overtemp.prot.
YES
Leadfree Defin.
RoHS-conform
Packaging
REEL
Type
LOWDROP
ECCN
EAR99
Customs Tariff No.
85423990000
Country
ABC-Code
B
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?