Cart

STLQ50C-R

ST

LDO.VREG ADJ 50mA 3µA SOT323
Supplier: STMicroelectronics
Matchcode: STLQ50C-R
Rutronik No.: ICSPR8090
Unit Pack: 3000
MOQ: 3000
package: SOT323-5
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.435 $
1,305.00 $

Prices

3,000 0.435 $
6,000 0.3908 $
9,000 0.3834 $

LDO.VREG ADJ 50mA 3µA SOT323 Description

50mA, 3µA Supply current low drop linear regulator

Parameter

Mode
ADJ
Output Voltage
-0,3-14 V
Output current
0.05 A
Input Voltage
5 V
Automotive
NO
Package
SOT323-5
Dropout Voltage
200 mV
Op.Temp R.min
-40 °C
Quiescent curre
0.3 mA
Op.Temp R.max
150 °C
Overtemp.prot.
YES
Leadfree Defin.
RoHS-conform
Packaging
REEL
Type
LOWDROP
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
B
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?