Cart

STLQ015XG15R

ST

LDO.VREG 1,5V 0,15 A SOT666
Supplier: STMicroelectronics
Matchcode: STLQ015XG15R
Rutronik No.: ICSPR9296
Unit Pack: 3000
MOQ: 3000
package: SOT666-6
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 11/21/2015
0.4588 $
1,376.40 $

Prices

3,000 0.4588 $
6,000 0.4121 $
9,000 0.4043 $
Article with this quantity is not orderable.

LDO.VREG 1,5V 0,15 A SOT666 Description

150 mA - ultra low quiescent current linear voltage regulator

Parameter

Mode
POS
Output Voltage
1.5 V
Output current
0.150 A
Input Voltage
5.5 V
Automotive
NO
Package
SOT666-6
Dropout Voltage
112 mV
Op.Temp R.min
-40 °C
Quiescent curre
0.001 mA
Tolerance
2 %
Op.Temp R.max
125 °C
Overtemp.prot.
YES
Leadfree Defin.
RoHS-conform
Packaging
REEL
Type
LOWDROP
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
B
Supplier Leadtime
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?