Cart

STLQ015M33R

ST STLQ015M33R

image shown is a representation only

ST

LDO VREG 3.3V 0.15 A SOT23 5L
Supplier: STMicroelectronics
Matchcode: STLQ015M33R
Rutronik No.: ICSPR9620
Unit Pack: 3000
MOQ: 3000
package: SOT23-5
Packaging: REEL
Soon available
0.2795 $
838.50 $

Prices

3,000 0.2795 $
6,000 0.1904 $

Parameter

Mode
POS
Output Voltage
3.3 V
Output current
0.15 A
Input Voltage
5.5 V
Package
SOT23-5
Automotive
NO
Op.Temp R.min
-40 °C
Dropout Voltage
112 mV
Quiescent curre
0.001 mA
Tolerance
2 %
Op.Temp R.max
125 °C
Overtemp.prot.
YES
Leadfree Defin.
10
Packaging
REEL
Type
LOWDROP
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
B
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?