Cart

STLQ015M25R

ST STLQ015M25R

image shown is a representation only

ST

LDO VREG 2.5V 0.15 A SOT23 5L
Supplier: STMicroelectronics
Matchcode: STLQ015M25R
Rutronik No.: ICSPR9616
Unit Pack: 3000
MOQ: 3000
package: SOT23-5
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.3685 $
1,105.50 $

Prices

3,000 0.3685 $
6,000 0.3373 $
12,000 0.331 $

Parameter

Mode
POS
Output Voltage
2.5 V
Output current
0.15 A
Input Voltage
5.5 V
Package
SOT23-5
Automotive
NO
Dropout Voltage
112 mV
Op.Temp R.min
-40 °C
Quiescent curre
0.001 mA
Tolerance
2 %
Op.Temp R.max
125 °C
Overtemp.prot.
YES
Leadfree Defin.
RoHS-conform
Packaging
REEL
Type
LOWDROP
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?