Cart

STLQ015M21R

ST STLQ015M21R

image shown is a representation only

ST

LDO VREG 2.1V 0.15 A SOT23 5L
Supplier: STMicroelectronics
Matchcode: STLQ015M21R
Rutronik No.: ICSPR10133
Unit Pack: 3000
MOQ: 3000
package: SOT23-5
Packaging: REEL
On request
0.4823 $
1,446.90 $

Prices

3,000 0.4823 $
6,000 0.3678 $
9,000 0.3437 $
12,000 0.3286 $

Parameter

Mode
POS
Output Voltage
2.1 V
Output current
0.15 A
Input Voltage
5.5 V
Package
SOT23-5
Automotive
NO
Dropout Voltage
112 mV
Op.Temp R.min
-40 °C
Tolerance
2 %
Op.Temp R.max
125 °C
Overtemp.prot.
YES
Leadfree Defin.
10
Packaging
REEL
Type
LOWDROP
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
B
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?