Cart

STLM75DS2F

ST STLM75DS2F

image shown is a representation only

ST

DIGITAL TEMP I2C Thermal Watchd
Supplier: STMicroelectronics
Matchcode: STLM75DS2F
Rutronik No.: ICENVI1084
Unit Pack: 1000
MOQ: 2000
package: MSOP8
Packaging: REEL
On request
0.2282 $
456.40 $

Prices

2,000 0.2282 $
4,000 0.224 $
6,000 0.219 $
12,000 0.2126 $

DIGITAL TEMP I2C Thermal Watchd Description

Digital temperature sensor and thermal watchdog

Parameter

Interface
DIGITAL
Top(min)
-55 °C
Top(max)
125 °C
Package
MSOP8
Automotive
NO
Vcc(max)
5.5 V
Type
TEMP
Vcc(min)
2.7 V
Mounting
SMD
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Morocco
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?