Cart

STLED25JR

ST

LEDDr 5x 5.5V 125mA Flip-Chip
Supplier: STMicroelectronics
Matchcode: STLED25JR
Rutronik No.: LEDDRV1274
Unit Pack: 5000
MOQ: 5000
package: FlipChip12
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
2.10 €
10,500.00 €
There is a possibility to ask for a special quote for the requested quantity. We will ask the manufacturer for a quote as soon as you insert the parts into the request cart and send us the request.

Parameter

Type
LED DRIVER
package
FlipChip12
Automotive
NO
Packaging
REEL
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
Supplier Leadtime
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?