Cart

STL9P3LLH6

ST

P-CH 30V 9A 12mOhm PwFLAT3x3
Supplier: STMicroelectronics
Matchcode: STL9P3LLH6
Rutronik No.: TMOS2762
Unit Pack: 3000
MOQ: 3000
package: PwFLAT3x3
Packaging: REEL
On request
0.661 $
1,983.00 $

Parameter

Configuartion
P-CH
V(DS)
30 V
I(D)at Tc=25°C
9 A
RDS(on)at 10V
12 mOhm
Package
PwFLAT3x3
Q(g)
24 nC
P(tot)
3 W
R(thJC)
2.5 K/W
Logic level
NO
Automotive
NO
Technology
STripFETH6
Mounting
SMD
Fast bodydiode
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
Supplier Lead time
32 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?