STL90N6F7

image shown is a representation only
Supplier: STMicroelectronics
Matchcode: STL90N6F7
Rutronik No.: TMOS1090
Unit Pack: 3000
MOQ: 3000
package: PwFLAT 5x6
Packaging: REEL
Parameter
- Configuartion
- N-CH
- V(DS)
- 60 V
- I(D)at Tc=25°C
- 90 A
- RDS(on)at 10V
- 4.6 mOhm
- Package
- PwFLAT 5x6
- Q(g)
- 25 nC
- P(tot)
- 4.8 W
- R(thJC)
- 1.6 K/W
- Logic level
- NO
- Automotive
- AEC-Q(101)
- Technology
- STripFETF7
- Mounting
- SMD
- Fast bodydiode
- NO
- Leadfree Defin.
- 10
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 22 weeks