Cart

STL90N10F7

ST

N-CH 100V 16A 9,5mOhm PFLAT5x6
Supplier: STMicroelectronics
Matchcode: STL90N10F7
Rutronik No.: TMOSP11368
Unit Pack: 3000
MOQ: 3000
package: PwFLAT5x6
Packaging: REEL
On request
0.8322 $
2,496.60 $

N-CH 100V 16A 9,5mOhm PFLAT5x6 Description

N-channel 100 V, 0.009 Ohm typ., 16 A STripFET(TM) VII DeepGATE Power MOSFET in a PowerFLAT(TM) 5x6 package

Parameter

Configuartion
N-CH
V(DS)
100 V
I(D)at Tc=25°C
70 A
RDS(on)at 10V
9.5 mOhm
Package
PwFLAT5x6
Q(g)
45 nC
P(tot)
100 W
R(thJC)
1.5 K/W
Logic level
NO
Automotive
NO
Technology
STripFETF7
Mounting
SMD
Fast bodydiode
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Morocco
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?