Cart

STL8N6LF6AG

ST

N-CH 60V 32A 21mOhm PwFLAT5x6
Supplier: STMicroelectronics
Matchcode: STL8N6LF6AG
Rutronik No.: TMOS1006
Unit Pack: 3000
MOQ: 3000
package: PwFLAT5x6
Packaging: REEL
On request
0.7331 $
2,199.30 $

Prices

3,000 0.7331 $
6,000 0.6493 $
9,000 0.5655 $

Parameter

Configuartion
N-CH
V(DS)
60 V
I(D)at Tc=25°C
32 A
RDS(on)at 10V
21 mOhm
Package
PwFLAT5x6
Q(g)
27 nC
P(tot)
55 W
R(thJC)
2.7 K/W
Logic level
YES
Automotive
AEC-Q(101)
Technology
STripFET
Mounting
SMD
Fast bodydiode
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Malaysia
Supplier Lead time
32 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?