Cart

STL8DN6LF6AG

ST

2xN-CH 60V 32A 21mOhm PwFLAT5x6
Supplier: STMicroelectronics
Matchcode: STL8DN6LF6AG
Rutronik No.: TMOS1007
Unit Pack: 1
MOQ: 3000
package: PwFLAT5x6
Packaging: REEL
On request
0.6257 $
1,877.10 $

Parameter

Configuartion
Dual N-CH
V(DS)
60 V
I(D)at Tc=25°C
32 A
RDS(on)at 10V
21 mOhm
Package
PwFLAT5x6
Automotive
AEC-Q(101)
Technology
STripFET
Mounting
SMD
Fast bodydiode
NO
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Malaysia
Supplier Lead time
41 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?