Cart

STL8DN6LF3

ST

2N-CH 60V 7,8A 30mOhm PwFLAT5x6
Supplier: STMicroelectronics
Matchcode: STL8DN6LF3
Rutronik No.: TMOS1157
Unit Pack: 3000
MOQ: 3000
package: PwFLAT5x6
Packaging: REEL
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
0.9669 $
2,900.70 $

Prices

3,000 0.9669 $
6,000 0.8564 $

2N-CH 60V 7,8A 30mOhm PwFLAT5x6 Description

Automotive-grade dual N-channel 60 V, 22.5 mOhm typ., 7.8 A STripFET(TM) III Power MOSFET in PowerFLAT(TM) 5x6 double island package

Parameter

Configuartion
Dual N-CH
V(DS)
60 V
I(D)at Tc=25°C
7.8 A
RDS(on)at 10V
30 mOhm
Package
PwFLAT5x6
Q(g)
13 nC
P(tot)
65 W
R(thJC)
2.3 K/W
Logic level
YES
Automotive
AEC-Q(101)
Technology
STripFET
Mounting
SMD
Fast bodydiode
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Malaysia
ABC-Code
C
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?