Cart

STL8DN10LF3

ST

2N-CH 100V 7,8A 35mOhm PFLAT5x6
Supplier: STMicroelectronics
Matchcode: STL8DN10LF3
Rutronik No.: TMOSP12774
Unit Pack: 3000
MOQ: 3000
package: PwFLAT5x6
Packaging: REEL
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
1.0131 $
3,039.30 $

Prices

3,000 1.0131 $
6,000 0.8973 $

2N-CH 100V 7,8A 35mOhm PFLAT5x6 Description

Automotive-grade dual N-channel 100 V, 25 mOhm typ., 7.8 A STripFET(TM) III Power MOSFET in PowerFLAT(TM) 5x6 double island package

Parameter

Configuartion
Dual N-CH
V(DS)
100 V
I(D)at Tc=25°C
7.8 A
RDS(on)at 10V
35 mOhm
Package
PwFLAT5x6
Q(g)
20.5 nC
P(tot)
70 W
R(thJC)
2.1 K/W
Logic level
YES
Automotive
AEC-Q(101)
Technology
STripFETF3
Mounting
SMD
Fast bodydiode
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?