Cart

STL7N80K5

ST

N-CH 800V 3,6A 1200mOhm PFL5x6
Supplier: STMicroelectronics
Matchcode: STL7N80K5
Rutronik No.: TMOS1501
Unit Pack: 3000
MOQ: 3000
package: PwFLAT 5x6
Packaging: INDIVIDUAL
On request
0.8867 $
2,660.10 $

N-CH 800V 3,6A 1200mOhm PFL5x6 Description

N-channel 800 V, 0.95 Ohm typ., 3.6 A Zener-protected SuperMESH(TM) 5 Power MOSFET in a PowerFLAT(TM) 5x6 VHV package

Parameter

Configuartion
N-CH
V(DS)
800 V
I(D)at Tc=25°C
3.6 A
RDS(on)at 10V
1200 mOhm
Package
PwFLAT 5x6
Q(g)
13.4 nC
P(tot)
42 W
R(thJC)
3 K/W
Logic level
NO
Automotive
AEC-Q(101)
Technology
MDmesh K5
Mounting
SMD
Fast bodydiode
NO
Leadfree Defin.
10
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?