Cart

STL7N10F7

ST

N-CH 100V 7A 35mOhm PFLAT3x3
Supplier: STMicroelectronics
Matchcode: STL7N10F7
Rutronik No.: TMOSP11492
Unit Pack: 3000
MOQ: 3000
package: PwFLAT3x3
Packaging: REEL
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
1.27 $
3,810.00 $

Prices

3,000 1.27 $
6,000 0.9803 $

N-CH 100V 7A 35mOhm PFLAT3x3 Description

N-channel 100 V, 0.027 Ohm typ., 7 A, STripFET(TM) VII DeepGATE(TM) Power MOSFET in a PowerFLAT(TM) 3.3x3.3 package

Parameter

Configuartion
N-CH
V(DS)
100 V
I(D)at Tc=25°C
7 A
RDS(on)at 10V
35 mOhm
Package
PwFLAT3x3
Q(g)
14 nC
P(tot)
50 W
R(thJC)
2.5 K/W
Logic level
NO
Automotive
NO
Technology
STripFETF7
Mounting
SMD
Fast bodydiode
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Morocco
Supplier Lead time
40 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?