Cart

STL7DN6LF3

ST

N-CH 60V 6,5A 43mOhm PwFLAT5x6
Supplier: STMicroelectronics
Matchcode: STL7DN6LF3
Rutronik No.: TMOSP11615
Unit Pack: 3000
MOQ: 3000
package: PwFLAT5x6
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request Allocation
0.8012 $
2,403.60 $

Prices

3,000 0.8012 $
6,000 0.7736 $
9,000 0.746 $

N-CH 60V 6,5A 43mOhm PwFLAT5x6 Description

Dual N-channel 60 V, 35 mOhm typ., 6.5 A STripFET(TM) III Power MOSFET in PowerFLAT(TM) 5x6 double island package

Parameter

Configuartion
N+N-CH
V(DS)
60 V
I(D)at Tc=25°C
6.5 A
RDS(on)at 10V
43 mOhm
Package
PwFLAT5x6
Q(g)
8.7 nC
P(tot)
52 W
R(thJC)
2.9 K/W
Logic level
YES
Automotive
AEC-Q(101)
Technology
STripFETF3
Mounting
SMD
Fast bodydiode
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Supplier Lead time
130 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?