Cart

STL6N2VH5

ST

N-CH 20V 6A 25mOhm PwFLAT2x2
Supplier: STMicroelectronics
Matchcode: STL6N2VH5
Rutronik No.: TMOS2033
Unit Pack: 3000
MOQ: 6000
package: PwFLAT2x2
Packaging: REEL
On request
0.1153 $
691.80 $

N-CH 20V 6A 25mOhm PwFLAT2x2 Description

N-channel 20 V, 0.025 Ohm typ., 6 A STripFET(TM) V Power MOSFET in PowerFLAT(TM) 2x2 package

Parameter

Configuartion
N-CH
V(DS)
20 V
I(D)at Tc=25°C
6 A
RDS(on)at 10V
30 mOhm
Package
PwFLAT2x2
Q(g)
4.6 nC
P(tot)
2.4 W
R(thJC)
52 K/W
Logic level
YES
Automotive
NO
Mounting
SMD
Fast bodydiode
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
B
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?