Cart

STL4N10F7

ST STL4N10F7

image shown is a representation only

ST

N-CH 100V 4,5A 70mOhm PFLAT3x3
Supplier: STMicroelectronics
Matchcode: STL4N10F7
Rutronik No.: TMOS2352
Unit Pack: 3000
MOQ: 3000
package: PFLAT3x3
Packaging: REEL
On request
0.664 $
1,992.00 $

Prices

3,000 0.664 $
6,000 0.626 $
9,000 0.5312 $

N-CH 100V 4,5A 70mOhm PFLAT3x3 Description

N-channel 100 V, 0.062 Ohm typ., 4.5 A STripFET(TM) VII DeepGATE(TM) Power MOSFET in a PowerFLAT(TM) 3.3x3.3 package

Parameter

Configuartion
N-CH
V(DS)
100 V
I(D)at Tc=25°C
4.5 A
RDS(on)at 10V
62 mOhm
Package
PFLAT3x3
Q(g)
7.8 nC
P(tot)
2.9 W
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
Supplier Lead time
40 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?