Cart

STL3NM60N

ST

N-CH 600V 2A 1,8mOhm PwFLAT3x3
Supplier: STMicroelectronics
Matchcode: STL3NM60N
Rutronik No.: TMOSP11093
Unit Pack: 3000
MOQ: 3000
package: PwFLAT3x3
Packaging: REEL
Best Choice
In Stock Allocation
Article with this quantity is not orderable.. Please send us a request.
0.429 $
1,287.00 $

Prices

3,000 0.429 $
6,000 0.404 $
9,000 0.3795 $
12,000 0.3306 $

N-CH 600V 2A 1,8mOhm PwFLAT3x3 Description

N-channel 600 V, 1.5 Ohm, 2.2 A MDmesh(TM) II Power MOSFET in PowerFLAT(TM) 3.3 x 3.3 HV package

Parameter

Configuartion
N-CH
V(DS)
600 V
I(D)at Tc=25°C
2.2 A
RDS(on)at 10V
1800 mOhm
Package
PwFLAT3x3
Q(g)
9.5 nC
P(tot)
22 W
R(thJC)
5.6 K/W
Logic level
NO
Automotive
NO
Technology
MDmesh 2
Mounting
SMD
Fast bodydiode
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Malaysia
ABC-Code
B
Supplier Lead time
32 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?