Cart

STL33N60DM2

ST STL33N60DM2

image shown is a representation only

ST

N-CH 600V 21A 140mOhm PFL8x8HV
Supplier: STMicroelectronics
Matchcode: STL33N60DM2
Rutronik No.: TMOS2265
Unit Pack: 3000
MOQ: 3000
package: PwFLAT8x8
Packaging: REEL
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
3.07 $
9,210.00 $

Parameter

Configuartion
N-CH
V(DS)
650 V
I(D)at Tc=25°C
21 A
RDS(on)at 10V
140 mOhm
Package
PwFLAT8x8
Q(g)
43 nC
P(tot)
150 W
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Malaysia
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?